NPN bipolar junction transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and 100mA continuous collector current. Offers a minimum DC current gain (hFE) of 210 and a transition frequency of 150MHz. Packaged in a compact SOT-723 surface-mount case, this silicon transistor is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Panasonic DSC300100L technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.47mm |
| hFE Min | 210 |
| Length | 1.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.