Panasonic DSC5A01R0L technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 15V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.8mm |
| hFE Min | 400 |
| Length | 2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 50mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC5A01R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.