
NPN bipolar junction transistor for small signal applications. Features a 100V collector-emitter breakdown voltage (VCEO) and a 20mA continuous collector current. Offers a minimum DC current gain (hFE) of 400 and a gain bandwidth product of 140MHz. Housed in a compact SMINI3-F2-B (SC-85) surface-mount package, this silicon transistor is HALOGEN FREE and RoHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSC5C01R0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 20mA |
| Emitter Base Voltage (VEBO) | 15V |
| Gain Bandwidth Product | 140MHz |
| Height | 0.8mm |
| hFE Min | 400 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 20mA |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC5C01R0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
