The DSC700300L is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It operates at a maximum frequency of 170MHz and has a maximum power dissipation of 1W. The transistor is packaged in a TO-243AA surface mount package and is suitable for use in high-frequency applications. It has a high current gain of 120 and is RoHS compliant. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Panasonic DSC700300L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.5mm |
| hFE Min | 120 |
| Length | 4.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.