
The DSC7003S0L is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It features a high transition frequency of 170MHz and can operate at a maximum temperature of 150°C. The transistor is packaged in a TO-243AA case and is available in quantities of 1000 on tape and reel. It is compliant with RoHS regulations and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Panasonic DSC7003S0L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.5mm |
| hFE Min | 120 |
| Length | 4.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
