The DSC7004R0L is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 50V and a maximum collector current of 2A. It has a maximum operating temperature of 150°C and a maximum power dissipation of 1W. The transistor is packaged in a TO-243AA package, which is 1.5mm high, 4.5mm long, and 2.5mm wide. It is available in quantities of 1000 per reel and is compliant with RoHS regulations.
Panasonic DSC7004R0L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.5mm |
| hFE Min | 120 |
| Length | 4.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC7004R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.