The Panasonic DSC7Q0100L is a TO-243AA packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 1.8V. It can handle a continuous collector current of 1A and has a maximum power dissipation of 1W. The transistor is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 150°C.
Panasonic DSC7Q0100L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 1.8V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.5mm |
| hFE Min | 4000 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC7Q0100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.