The DSC9A01T0L is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 40V and a maximum collector current of 50mA. It has a gain bandwidth product of 150MHz and a maximum power dissipation of 125mW. The transistor is packaged in a halogen-free and RoHS compliant SC-89 package, suitable for use in high-frequency applications. It operates within a maximum temperature range of 150°C and is available in quantities of 3000 per reel. The DSC9A01T0L is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic DSC9A01T0L technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 15V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.6mm |
| hFE Min | 400 |
| Length | 1.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 50mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 0.85mm |
| RoHS | Compliant |
No datasheet is available for this part.