The DSC9F0100L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 10V and a maximum collector current of 50mA. It has a maximum power dissipation of 125mW and a transition frequency of 1.9GHz. This transistor is packaged in tape and reel quantities of 3000 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic DSC9F0100L technical specifications.
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 75 |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 1.9GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.