
The DSCQ00100L is a surface mount NPN bipolar junction transistor with a maximum collector current of 100mA and a maximum breakdown voltage of 50V. It has a gain bandwidth product of 150MHz and a maximum operating temperature of 150°C. The transistor is packaged in a SOT-1123 case and is available in quantities of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSCQ00100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSCQ00100L technical specifications.
| Package/Case | SOT-1123 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.38mm |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSCQ00100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
