
Power/Signal Relay, 1 Form A,b, SPST, Latched, 15.6VDC (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output,
Sign in to ask questions about the Panasonic DSP1-DC12V-R-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-DC12V-R-F technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Tin, Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC12V-R-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
