
This Panasonic DSP1-DC3V relay is a general purpose power relay with a 3V non-latching coil and 5A contact rating. It operates within a temperature range of -40°C to 65°C and is compliant with RoHS regulations. The relay is available in a through hole package and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic DSP1-DC3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-DC3V technical specifications.
| Coil Current | 100mA |
| Coil Power | 300mW |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
