
General purpose electromechanical relay featuring DPST contact configuration and DC input. Coil operates at 5VDC with 60mA current and 300mW power consumption. Contact ratings include 5A switching current and 125VDC or 250VAC voltage. Through-hole mounting with a 2.54mm pitch, this relay offers a 10ms operate time and 5ms release time.
Sign in to ask questions about the Panasonic DSP1-DC5V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-DC5V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Switching Capacity | 150W |
| Switching Current | 5A |
| Termination | PC Pin |
| Test Voltage | 3kV |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC5V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
