
5VDC SPST-NO/SPST-NC power relay with a 5A contact current rating. Features a 300mW coil power, 60mA coil current, and 83.3 Ohm coil resistance. Through-hole mount DIP package with PC pin termination. Operates within a -40°C to 65°C temperature range, offering 10ms operate time and 5ms release time. Contact material includes Tin, Silver, and Gold.
Sign in to ask questions about the Panasonic DSP1-DC5V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-DC5V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC5V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
