
General purpose power relay featuring a 6VDC coil with 50mA coil current and 120 Ohm coil resistance. This non-latching relay offers a 5A contact current rating with Tin, Silver, Gold contact material and a 250V AC / 30V DC maximum voltage rating. DIP package with PC pin termination, measuring 20.2x11x10.5mm, this RoHS compliant component operates between -40°C and 65°C with 10ms operate and 5ms release times.
Sign in to ask questions about the Panasonic DSP1-DC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-DC6V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
