
General purpose relay featuring a DPST contact configuration with a 5A contact current rating and 250V AC / 30V DC contact voltage rating. Coil specifications include a 9VDC input, 33.3mA coil current, 270 Ohm coil resistance, and 300mW power consumption. This non-latching relay offers a 10ms operate time and 5ms release time, with a through-hole straight mount termination. Constructed with tin, silver, and gold contact material, it operates within a -40°C to 65°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic DSP1-DC9V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-DC9V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC9V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
