8 A MINIATURE POWER RELAY IN DS RELAY SERIES
Panasonic DSP1-L-DC12V-F technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.