
General purpose power relay featuring a 3VDC latching single coil with 50mA coil current and 150mW coil power. Offers 5A contact current rating with Tin, Silver, Gold contact material and DPST/SPST throw configuration. Through-hole mounting with PC pin termination, operating within a -40°C to 65°C temperature range. AC voltage rating up to 250V and DC voltage rating up to 30V.
Sign in to ask questions about the Panasonic DSP1-L-DC3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-L-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Power | 150mW |
| Coil Resistance | 60R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSP1-L-DC3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
