
General purpose electromechanical relay featuring a DPST contact configuration and latching dual coil operation. Coil specifications include 12VDC input, 25mA coil current, and 300mW power consumption. Contact ratings offer 5A current and up to 125VDC or 250VAC voltage handling with tin, silver, and gold contact materials. This through-hole component has a 10ms operate time and 5ms release time, with a mechanical life of 50 million operations. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Panasonic DSP1-L2-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1-L2-DC12V-F technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-L2-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
