
This power relay features a 3VDC dual coil, latching design with a 5A contact current rating. It offers SPST-NO/SPST-NC and DPST throw configurations, a 250VAC/30VDC maximum voltage rating, and a 10ms operate time with a 5ms release time. The component is housed in a DIP package with through-hole mounting and PC pin termination, operating within a -40°C to 65°C temperature range.
Panasonic DSP1-L2-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-L2-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.