
General purpose electromechanical relay featuring DPST contact configuration and latching dual coil operation. Coil operates at 5VDC with 60mA current and 300mW power consumption. Contact rating is 5A at 125VDC, with AC voltage rating up to 250V. Through-hole straight mount termination with PC pins. RoHS compliant and lead-free.
Panasonic DSP1-L2-DC5V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 83R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-L2-DC5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
