
DPST, latching electromechanical relay with a 6VDC coil voltage and 50mA coil current. Features a 5A contact rating at 125VDC and 120 Ohm coil resistance, consuming 300mW. Through-hole mounting with PC pin termination, suitable for general-purpose applications. Operates within a -40°C to 65°C temperature range, with 10ms operate and 5ms release times.
Panasonic DSP1-L2-DC6V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-L2-DC6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
