
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Coil operates at 12VDC with 300mW power consumption and 25mA current. Contact rating is 5A at 125VDC, with AC voltage rating of 250V and DC rated voltage of 30V. Through-hole straight mount termination, RoHS compliant, with UL, CSA, and TUV approvals.
Panasonic DSP1A-DC12V technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 8A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Function | SPST |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
