
General purpose electromechanical relay featuring a 24VDC coil with 300mW power consumption and 12.5mA coil current. This SPST relay offers a 5A contact rating at 125VDC and 250VAC, with gold/silver plated tin-silver contacts. Designed for through-hole mounting, it boasts a 10ms operate time and 5ms release time, with a mechanical life of 100,000 hours. Operating temperature range is -40°C to 60°C.
Panasonic DSP1A-DC24V technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 8A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Function | SPST |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
