
General purpose relay featuring a single pole, single throw (SPST) contact configuration. Rated for 8A contact current and 250VAC / 30VDC maximum voltage. Operates with a 24VDC coil voltage, drawing 12.5mA and consuming 300mW. Contact material includes tin, silver, and gold for enhanced conductivity. Offers a 10ms operate time and 5ms release time, with a mechanical life of 100,000 hours. This RoHS compliant component is designed for PC pin termination.
Panasonic DSP1A-DC24V-R technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-DC24V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
