
General purpose electromechanical relay featuring a 5VDC coil with 300mW power consumption and 60mA coil current. SPST contact configuration offers 8A contact current rating and 250VAC/30VDC voltage rating, with contact material options including tin, silver, and gold. Through-hole mounting with PC pin termination, this relay operates within a -40°C to 60°C temperature range and boasts a 10ms operate time and 5ms release time. Approvals include UL, CSA, and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSP1A-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1A-DC5V technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
