General purpose electromechanical relay featuring a SPST, latched, dual coil design. Operates with a 12VDC coil voltage, 25mA coil current, and 300mW coil power. Offers a contact rating of 5A at 125VDC and 250VAC. Through-hole mounting with tin, silver, and gold contact material. Dimensions are 20.2mm (L) x 11mm (W) x 10.5mm (H).
Sign in to ask questions about the Panasonic DSP1A-L2-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1A-L2-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-L2-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
