
General purpose signal relay featuring a SPST throw configuration and PC pin termination. Operates with a 24V DC dual coil, consuming 300mW of power with a 12.5mA coil current and 1.92kR coil resistance. Offers an 8A contact current rating with tin, silver, and gold contact material. Rated for 250V AC and 30V DC maximum voltage, with operate and release times of 10ms and 5ms respectively. Designed for a wide operating temperature range of -40°C to 60°C.
Panasonic DSP1A-L2-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-L2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
