
General purpose electromechanical relay featuring a 5VDC coil with 60mA current draw and 83 Ohm resistance, consuming 300mW. This SPST, dual-coil latching relay offers a 5A contact current rating and 125VDC contact voltage rating, with AC contact ratings up to 250V and DC rated voltage of 30V. It has a 10ms operate time and 5ms release time, with tin, silver, and gold contact material. The component is through-hole, straight mount with PC pin termination, RoHS compliant, and operates between -40°C and 60°C.
Panasonic DSP1A-L2-DC5V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 83R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-L2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
