
General purpose electromechanical relay featuring SPST contact configuration and latching dual coil operation. Coil specifications include 6VDC input, 50mA current, 120 Ohm resistance, and 300mW power consumption. Contact ratings are 5A at 125VDC, with AC voltage rating up to 250V. Termination is through-hole straight mount PC pin. Operating temperature range is -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSP1A-L2-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-L2-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
