
General purpose electromechanical relay featuring a DPST (Double Pole Single Throw) contact configuration. Coil operates at 24VDC with a 300mW power consumption and 12.5mA current draw. Contacts are rated for 5A at 125VDC and 125VAC, with tin, silver, and gold contact materials and plating. Through-hole straight mount termination with a DIP package. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSP2A-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP2A-DC24V technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, TUV |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | DPST |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
