
General purpose electromechanical relay featuring a 24VDC coil with 1.92kΩ resistance and 12.5mA coil current. This DPST-NO relay offers a 5A contact current rating and is suitable for power applications. With a compact 20.2x11x10.5mm DIP package and PC pin termination, it operates within a -40°C to 60°C temperature range. The relay boasts a 250VAC and 30VDC maximum voltage rating, with 10ms operate and 5ms release times.
Panasonic DSP2A-DC24V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.
