
General purpose signal relay featuring a DPST throw configuration and a 5A contact current rating. Operates on a 5V DC coil voltage with 60mA coil current and 300mW coil power. Contact material includes tin, silver, and gold, with AC voltage ratings up to 250V and DC voltage ratings up to 30V. DIP package with PC pin termination, offering lead-free and RoHS compliant construction.
Panasonic DSP2A-DC5V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.