General purpose signal relay featuring 2 Form A contacts, a 6VDC coil voltage, and a 5A contact current rating. This DIP-packaged relay offers a 250VAC maximum voltage rating and 30VDC maximum voltage rating, with a 5A maximum current rating. It operates within a -40°C to 60°C temperature range, boasting a 10ms operate time and 5ms release time. The relay utilizes tin, silver, and gold contact material, is lead-free and RoHS compliant, and has a power consumption of 300mW.
Panasonic DSP2A-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 4.5g |
| RoHS | Compliant |
No datasheet is available for this part.