The DSP2A-DC6V-R is a general purpose DPST relay with a maximum current rating of 5A and a maximum voltage rating of 30V DC. It features a non-latching coil with a resistance of 120R and a power consumption of 300mW. The relay has a contact material of tin and silver and is lead free. It operates within a temperature range of -40°C to 60°C and has a release time of 5ms.
Panasonic DSP2A-DC6V-R technical specifications.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.