
This Panasonic relay features a maximum operating temperature range of -40°C to 60°C and a maximum voltage rating of 30V DC. It has a maximum current rating of 5A and a coil voltage of 5V DC. The relay is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a carton packaging with 50 units per package.
Panasonic DSP2A-L-DC5V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 83R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 50 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.