
The Panasonic DSP2A-L-DC6V is a DPST power relay with a 6V coil current rating of 50mA and a coil resistance of 120 ohms. It has a maximum current rating of 5A and a maximum voltage rating of 30V DC and 250V AC. The relay is packaged in a through-hole configuration and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 60°C.
Panasonic DSP2A-L-DC6V technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 6V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 50 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.