
Dual coil latching polarized power relay featuring 2 Form A contacts, rated for 8A at 250VAC and 5A at 30VDC. This general-purpose relay offers a 24VDC coil voltage with 12.5mA coil current and 1.92kR coil resistance. Contact material includes tin, silver, and gold, with a 5A maximum current rating. Operate and release times are 10ms and 5ms respectively, within an operating temperature range of -40°C to 60°C. The component is RoHS compliant and features PC pin termination in a DIP package.
Panasonic DSP2A-L2-DC24V technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-L2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
