
DPST signal relay featuring a 5A contact current rating and 250VAC/30VDC voltage ratings. This general-purpose relay operates on a 5VDC dual-coil latching mechanism, drawing 60mA coil current with 83 ohms resistance and 300mW power consumption. It offers a 10ms operate time and 5ms release time, with a contact material of tin, silver, and gold. The component is housed in a lead-free DIP package with PC pin termination, suitable for operation between -40°C and 60°C.
Sign in to ask questions about the Panasonic DSP2A-L2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP2A-L2-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 83R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-L2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
