The DZ26056 is a surface mount, single zener diode with a nominal voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 100mW and a maximum reverse leakage current of 0.5mA. The diode is suitable for operation over a temperature range of -55°C to 125°C.
Panasonic DZ26056 technical specifications.
| Package/Case | ML2-N3-B |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.6V |
| Maximum Zener Impedance | 80Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DZ26056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.