
Zener Diode, 3.6V V(Z), 5%, 0.12W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI2-F4-B, SC-104A, 2 PIN
Panasonic DZ2703600L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 130R |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 120mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.