The Panasonic DZ27130 is a single zener diode with a nominal voltage of 13.025V and a zener voltage tolerance of 5%. It has a maximum power dissipation of 120mW and a maximum reverse leakage current of 0.05mA. The diode is available in the SSSMini2-F4 package, which is a surface mount package with a length of 1mm, a width of 0.6mm, and a maximum height of 0.5mm. The operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the Panasonic DZ27130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ27130 technical specifications.
| Package/Case | SSSMini2-F4 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.5(Max) |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 13.025V |
| Maximum Zener Impedance | 35Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 120mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DZ27130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.