
Zener Diode, 16V V(Z), 4.67%, 0.12W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI2-F4-B, SC-104A, 2 PIN
Sign in to ask questions about the Panasonic DZ2716000L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ2716000L technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.47mm |
| Impedance | 50R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.6mm |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2716000L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
