The Panasonic DZ2J030M0L is a surface mount zener diode with a working voltage of 3V and a tolerance of 2.5%. It has a maximum power dissipation of 200mW and an operating temperature range of -40°C to 150°C. The diode is packaged in a SC-90 package with a height of 0.7mm, length of 1.7mm, and width of 1.25mm. It is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic DZ2J030M0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ2J030M0L technical specifications.
| Height | 0.7mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 2.5% |
| Width | 1.25mm |
| Working Voltage | 3V |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2J030M0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
