The Panasonic DZ2J03900L is a Zener diode with a nominal Zener voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 10uA. This diode is RoHS compliant and is available in a 2-pin SC-90 package, suitable for surface mount applications. The operating temperature range is from -40°C to 150°C.
Panasonic DZ2J03900L technical specifications.
| Height | 0.7mm |
| Impedance | 130R |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.25mm |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.
