The Panasonic DZ2J04700L is a surface mount Zener diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 2uA. The diode is packaged in a SC-90 package with a 2-pin configuration. It is RoHS compliant and has a tolerance of 5%.
Panasonic DZ2J04700L technical specifications.
| Height | 0.7mm |
| Impedance | 80R |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.25mm |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.