
The Panasonic DZ2J056M0L is a surface mount zener diode with a working voltage of 5.6V and a tolerance of 2.5%. It has a maximum power dissipation of 200mW and operates within a temperature range of -40°C to 150°C. The diode is lead free and RoHS compliant, packaged in tape and reel with 3000 units per reel.
Panasonic DZ2J056M0L technical specifications.
| Height | 0.7mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 2.5% |
| Width | 1.25mm |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.