Sign in to ask questions about the Panasonic DZ2J09100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ2J09100L technical specifications.
| Height | 0.7mm |
| Impedance | 20R |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.25mm |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2J09100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.