
The Panasonic DZ2J160M0L is a surface mount zener diode with a working voltage of 16V and a tolerance of 2.5%. It has a maximum power dissipation of 200mW and an operating temperature range of -40°C to 85°C. The diode is packaged in a 2-pin SC-90 package and is compliant with RoHS regulations.
Panasonic DZ2J160M0L technical specifications.
| Height | 0.7mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 2.5% |
| Width | 1.25mm |
| Working Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.