The Panasonic DZ2J360M0L is a 36V 2.5% Zener diode with a maximum power dissipation of 200mW. It operates over a temperature range of -40°C to 150°C and is packaged in a SC-90, 2 PIN surface mount package. This device is RoHS compliant and suitable for use in a variety of applications.
Panasonic DZ2J360M0L technical specifications.
| Height | 0.7mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 2.5% |
| Width | 1.25mm |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.